Texas Instruments SN74LVC1G07DBVR

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Datasheet19 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

Sierra IC

Inventory History

3 month trend:
-56.12%

CAD Models

Download Texas Instruments SN74LVC1G07DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.051
$ 0.051
Stock
1,526,207
9,882,192
9,882,192
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
32 mA
32 mA
Propagation Delay
8.3 ns
8.4 ns
8.4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DBVR provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
IC BUFF/DVR NON-INVERT SOT23-5 / Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas Instruments Buffer & Line Driver, SOT-23, 5-Pin
Ic: Digital; Buffer,Non-Inverting,Line Driver; Ch: 1; Cmos; Smd
IC,SN74LVC1G07DBVR,SINGLE HEX BUFFER/DRIVER W/OPEN DRAIN<AZ
Buffers/Drivers/Transceivers; SN74LVC1G07DBVR; TEXAS INSTRUMENTS; 5; 1.65 V; 5.5 V; 8.3 ns
Non Inverting Buffer, Sot-23-5; Logic Family/Base Number:74Lvc1G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LVC1G07DBVR
  • SN74LVC1G07DBVR .
  • SN74LVC1G07DBVR)
  • SN74LVC1G07DBVR.