Texas Instruments SN74LVC2G06YEAR

Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC 50pF -40C~85C 5.5V - 32mA
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06YEAR.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G06YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 1.062
$ 1.062
Stock
344,573
528,197
528,197
Authorized Distributors
2
4
4
Case/Package
-
BGA
BGA
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Texas Instruments74LVC2GU04DCKRG4
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
NXP Semiconductors74LVC2GU04GF,132
NEXPERIA 74LVC2GU04GF INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, XSON6
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14

Descriptions

Descriptions of Texas Instruments SN74LVC2G06YEAR provided by its distributors.

Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC 50pF -40C~85C 5.5V - 32mA
10μA Antiphase Open drain 2 2 1.65V 5.5V 32mA Inverter DSBGA-6 SMD mount,glue mount 1.4mm*900μm*350μm
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin DSBGA T/R
LVC/LCX/Z SERIES DUAL 1-INPUT INVERT GATE BGA6
IC INVERTER OD 2CH 2-INP 6DSBGA
IC INVERTER DUAL 1INPUT 6DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.