Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G06DBVRE4

2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06DBVRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-8.44%

CAD Models

Download Texas Instruments SN74LVC2G06DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.134
Stock
324,970
221,358,768
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
2.9 ns
2.9 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G06DBVRE4.

Related Parts

Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G06DBVRG4
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G06DBVRE4 provided by its distributors.

2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R
Dual Inverter Buffer and Driver With Open-Drain Outputs
IC INVERTER DUAL 1INPUT SOT23-6
LVC/LCX/Z SERIES DUAL 1-INPUT INVERT GATE PDSO6
IC TXRX RS485/422 3.3V ESD 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.