Texas Instruments SN74LVC2G02MDCUREP

Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02MDCUREP.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments SN74LVC2G02MDCUREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.111
$ 0.111
Stock
333,349
595,400
595,400
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
-
2
2
Number of Inputs
-
2
2
Propagation Delay
5.9 ns
9.7 ns
9.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

4.3ns@5V,50pF 2-Ch 2-Ch 1.65V 5.5V 32mA NOR Gate LVC 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
NOR Gate, LCX, 3.7ns@5V, 50pF, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 2.1mm × 2.4mm × 800μm
Texas InstrumentsSN74AUC2G02DCUR
IC GATE NOR 2CH 2-INP US8 / NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
74HCT Series 4.5 to 5.5V Surface Mount Dual 2-Input NOR Gate -VSSOP-8
NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 700mum 2.6mA 2.6mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G02MDCUREP provided by its distributors.

Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125
NOR 74LVC2G02 EAR99 74LVC logic gate circuit 5.4ns @ 5V 50pF 900mum 32mA 32mA 5.5V
IC GATE NOR 2CH 2-INP 8VSSOP / NOR Gate IC 2 Channel 8-VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.