What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC244ADBRG4

Octal Buffer/driver With 3-STATE Outputs | IC Buf Non-invert 3.6V 20SSOP
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ADBRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages14 years ago
Datasheet23 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-2.03%

CAD Models

Download Texas Instruments SN74LVC244ADBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.666
$ 0.666
Stock
145,210
903,581
903,581
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
7.2 ns
7.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC541ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH244ADBQR
4 24mA 1.65V~3.6V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH244ADBR
10¦ÌA 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC244ADBRG4 provided by its distributors.

OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20SSOP
1¦ÌA 3 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
74LVC244 Tape & Reel (TR) Not Qualified 74LVC logic buffer 24mA 24mA 19.8ns 2mm 500mW
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output
IC OCTAL BUFFER/DRIVER TRI-ST 20-PIN SSOP SMD
Bus Driver, LVC/LCX/Z Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.