What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVCH244ADBR

10¦ÌA 8 8 2 4 1.65V 3.6V 24mA Buffer, Non-Inverting 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH244ADBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Sierra IC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74LVCH244ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH244ADBR.

Related Parts

Texas InstrumentsSN74LVC541ADBR
8 24mA 1.65V~3.6V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC540ADBR
10¦ÌA 8 8 1 8 1.65V 3.6V 24mA Buffer,Inverting 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVC244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVCH244ADBR provided by its distributors.

10¦ÌA 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SSOP -40 to 85
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.