Texas Instruments SN74LVC1T45YEPR

IC TRNSLTR BIDIRECTIONAL 6DSBGA / Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45YEPR.

DigiKey

Datasheet21 pages22 years ago

CAD Models

Download Texas Instruments SN74LVC1T45YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
Stock
105,533
624,238
Authorized Distributors
0
3
Case/Package
-
BGA
Number of Pins
6
6
Logic Function
Translator
Transceiver, Translator
Number of Channels
1
1
Propagation Delay
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
Low Level Output Current
-
32 mA
High Level Output Current
-
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
3 µA

Related Parts

Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsTXS0101DCKR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
Texas InstrumentsTXS0101DBVT
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
NXP SemiconductorsNTS0101GF,132
NTS0101 Series 50 Mbps Dual Supply 3 State O-DRN Translating Transceiver- XSON-6
NXP SemiconductorsNTS0101GS,132
IC1-BIT Bidirectional Voltage-level TRANSLATORLLCC6PINPLASTIC
NXP SemiconductorsNTS0101GM,115
Translation - Voltage Levels 5.8ns 5.5V 250mW OD

Descriptions

Descriptions of Texas Instruments SN74LVC1T45YEPR provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 6DSBGA / Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
IC TRANSLTR BIDIRECTIONAL 6DSBGA
Voltage Level Translator 6-Pin SC-70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.