Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1T45YZPR

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-DSBGA -40 to 85
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45YZPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet31 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Upverter

LCSC

Farnell

element14

Inventory History

3 month trend:
-87.98%

CAD Models

Download Texas Instruments SN74LVC1T45YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC1G19YZPR
2.8ns single-phase 2 1 1 1.65V 5.5V 32mA 32mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm
Texas InstrumentsSN74LVC2G34YZPR
32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G0832YZPR
Single 3-Input Positive AND-OR Gate 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1T45YZPR provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-DSBGA -40 to 85
e1 ACTIVE (Last Updated: 5days ago) 74LVC1T45 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 3.9ns 1.8V 1.700971mg -32mA
Voltage Level 33.7ns Tristate,Non-inverting 1 1 1.65V 5.5V 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V DSBGA-6 SMD mount,glue mount 500μm(height)
BUS TRANSCEIVER, 1BIT, SMD; Logic IC Function:Single bit Dual-Supply Bus Transceiver; Logic IC Family:LVC; Logic IC Base Number:74145; Transceivers, No. of:1; Data Rate:420Mbps; Line/Bus Driver/Receiver/Transceiver Type:Bus Transceiver; Interface Type:BUS; Voltage, Supply Min:1.65V; Voltage, Supply Max:5.5V; Case Style:DSBGA; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74LVC1T45; No. of Pins:6; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1T45YZPR.