Texas Instruments SN74LVC1T45DRLRG4

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DRLRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1T45DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.234
Stock
1,504,811
1,411,196
Authorized Distributors
2
4
Case/Package
SOT
SOT
Number of Pins
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
Propagation Delay
3.9 ns
17.7 ns
Data Rate
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G57DRLR
Configurable Logic Gate, 3-Input, 1-Output, Schmitt Trigger, CMOS, SOT-553
Texas InstrumentsSN74LVC1G19DRLR
LVC/LCX/Z e4 74LVC1G19 1x 1:2 multiplexer circuit 16.1ns 3.3V 600mum 32mA 32mA
Texas InstrumentsSN74LVC1G97DRLR
Multi-Function Logic Gate, 3-Input, Schmitt Trigger, CMOS, SOT

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DRLRG4 provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
e4 ACTIVE (Last Updated: 1week ago) 74LVC1T45 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 3.9ns 1.8V 2.806603mg -32mA
Voltage Level 17.7ns Tristate,Non-inverting 1 1 1.65V 5.5V 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V SOT-5 SMD mount 550μm(height)
Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Package/Case:6-SOT; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.