Texas Instruments SN74LVC1G97DRLR

Multi-Function Logic Gate, 3-Input, Schmitt Trigger, CMOS, SOT
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
+57.65%

CAD Models

Download Texas Instruments SN74LVC1G97DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.194
Stock
481,590
157,408
Authorized Distributors
4
2
Case/Package
SOT
SOT-553-6
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.3 ns
6.3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DRLR.

Related Parts

Texas InstrumentsSN74LVC2G34DRLR
74LVC2G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 8.6ns 600mum 1.8V
Texas InstrumentsSN74LVC1T45DRLR
In a Pack of 10, Texas Instruments TPS73033DBVT, LDO Regulator, 200mA, 3.3 V, ±2% 5-Pin, SOT-23
Texas InstrumentsSN74LVC1T45DRLRG4
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DRLR provided by its distributors.

Multi-Function Logic Gate, 3-Input, Schmitt Trigger, CMOS, SOT
Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 125
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 4days ago) 74LVC multiple gates 2.806603mg 6.3ns 1.8V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.