Texas Instruments SN74LVC1T45DRLR

In a Pack of 10, Texas Instruments TPS73033DBVT, LDO Regulator, 200mA, 3.3 V, ±2% 5-Pin, SOT-23
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

Farnell

element14 APAC

Inventory History

3 month trend:
-18.25%

CAD Models

Download Texas Instruments SN74LVC1T45DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.251
Stock
3,059,793
1,667,390
Authorized Distributors
3
2
Case/Package
SOT
SOT
Number of Pins
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
Propagation Delay
17.7 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G19DRLR
LVC/LCX/Z e4 74LVC1G19 1x 1:2 multiplexer circuit 16.1ns 3.3V 600mum 32mA 32mA
Texas InstrumentsSN74LVC1G57DRLR
Configurable Logic Gate, 3-Input, 1-Output, Schmitt Trigger, CMOS, SOT-553
Texas InstrumentsSN74LVC1G97DRLR
Multi-Function Logic Gate, 3-Input, Schmitt Trigger, CMOS, SOT

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DRLR provided by its distributors.

In a Pack of 10, Texas Instruments TPS73033DBVT, LDO Regulator, 200mA, 3.3 V, ±2% 5-Pin, SOT-23
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R / IC BUS TRANSCVR TRI-ST SOT-563
1.65V~5.5V 1 1 1.65V~5.5V 420Mbps SOT-563 Translators / Level Shifters ROHS
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Level Translators; SN74LVC1T45DRLR; TEXAS INSTRUMENTS; 5.5 V; 1.65 V; 1; 6
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-5X3 -40 to 85
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-SOT
Voltage Level Shifter 33.7ns Tri-State Non-Inverting PECL ECL 420Mbps Bidirectional 1.65V~5.5V SOT-5 SMD
e4 ACTIVE (Last Updated: 1day ago) 74LVC1T45 74LVC level shifter translator 17.7ns 1.8V 2.806603mg -32mA
1-CH Bidirectional Translator, 420Mbps, 1.65-5.5V, SOT, CMOS
IC, NON INVERTING BUS TRANSCEIVER, SOT-6
IC TRANSLTR BIDIRECTIONAL SOT5X3
TRANSCEIVER, NON-INVERT, SOT-533-6; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVC1T245; Type de boîtier CI logique: SOT-553; Nombre de broches: 6Broche(s); Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1T45DRLR .
  • SN74LVC1T45DRLR.