Texas Instruments SN74LVC1G19DRLR

2.8ns single-phase 2 1 1 1.65V 5.5V 32mA 32mA SOT-5 SMD mount,glue mount 1.6mm*1.2mm*550μm
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G19DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+1.90%

CAD Models

Download Texas Instruments SN74LVC1G19DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.158
Stock
1,065,700
341,837
Authorized Distributors
5
1
Case/Package
SOT
SOT-553-6
Number of Pins
6
6
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1T45DRLR
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R / IC BUS TRANSCVR TRI-ST SOT-563
Texas InstrumentsSN74LVC1T45DRLRG4
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Texas InstrumentsTXS0101DRLR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-5X3 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G19DRLR provided by its distributors.

2.8ns single-phase 2 1 1 1.65V 5.5V 32mA 32mA SOT-5 SMD mount,glue mount 1.6mm*1.2mm*550μm
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6
1-of-2 Decoder/Demultiplexer 6-SOT-5X3 -40 to 85
Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-563 T/R
Signal Switch/Codec/Multiplexer
IC DECODER/DEMUX 1 X 1:2 SOT-5X3
IC 1OF2 DECODER/MULTIPL SOT563

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.