Texas Instruments SN74LVC2G34DRLR

10¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer, Non-Inverting CMOS 32mA SOT-5 , 600¦Ìm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G34DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

LCSC

Arrow Electronics

Inventory History

3 month trend:
+700%

CAD Models

Download Texas Instruments SN74LVC2G34DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G57DRLR
Configurable Logic Gate, 3-Input, 1-Output, Schmitt Trigger, CMOS, SOT-553
Texas InstrumentsSN74LVC1G97DRLR
Multi-Function Logic Gate, 3-Input, Schmitt Trigger, CMOS, SOT
Texas InstrumentsSN74LVC1G58DRLR
Configurable Logic Gate, 3-Input, 1-Output, Schmitt Trigger, CMOS, SOT-553

Descriptions

Descriptions of Texas Instruments SN74LVC2G34DRLR provided by its distributors.

10¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA SOT-5 , 600¦Ìm
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SOT
BUFFER, DUAL, NON INVERTING, 6SOT-533; Logic Family / Base Number:74LVC2G34; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOT-533; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic
BUFFER, DUAL, NON INVERTING, 6SOT-533; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC2G34; Type de boîtier CI logique: SOT-533; Nombre de broches: 6Broche(s); Tension, alimentation min.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G34DRLR .