Texas Instruments SN74LVC1G374YZPR

IC FF D-TYPE SNGL 1BIT 6DSBGA / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G374YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.01%

CAD Models

Download Texas Instruments SN74LVC1G374YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G374YZPR.

Related Parts

Texas Instruments74LVC1G374DCKRG4
Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Ic, latch, single,1-Bit, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ373L6X
Texas InstrumentsCLVC1G374QDBVRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125
NXP Semiconductors74AHCT1G79GW
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G374YZPR provided by its distributors.

IC FF D-TYPE SNGL 1BIT 6DSBGA / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA
Single D-Type Flip-Flop with 3-State Output 6-DSBGA -40 to 85
Tape & Reel (TR) 74LVC1G374 e1 74LVC flip flop 1.5mm 4ns @ 5V 50pF 175MHz 6ns
Flip Flop D-Type Pos-Edge 3-ST 1-Element 6-Pin DSBGA T/R
Positive Edge 10μA 4ns@5V,50pF Non-Inverting Tri-State 1 1.65V-5.5V 32mA Standard LVC CMOS TTL 3pF 32mA 175MHz DSBGA-6 SMD Adhesive Mount 1.4mm×900μm×300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.