Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G34DCKT

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G34DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages12 years ago
Datasheet28 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.11%

CAD Models

Download Texas Instruments SN74LVC1G34DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.112
Stock
1,315,443
1,342,806
Authorized Distributors
4
4
Case/Package
SC
SC
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
9.9 ns
3.9 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Texas InstrumentsSN74LVC2G14DCKR
IC INVERT SCHMITT 2CH 2IN SC70-6 Inverter IC 2 Channel Schmitt Trigger SC-70-6
Texas InstrumentsSN74LVC2G04DCKR
Texas Instruments Dual bus buffer, 74LVCseries, SC-70encapsulation, dual channel, 6Pin
Texas InstrumentsSN74LVC2G14IDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G34DCKT provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
no 4.1ns@ 3.3V,3.2ns@ 5V Push-pull type 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting LVC 32mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
IC, 74LVC, BUFFER, SC705; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC1G34; Type de boîtier CI logique: SC-70; Nombre de broches: 5Broche(s); Tension, alimentation min.: 1.65V; Tension
Ic, 74Lvc, Buffer, Sc705; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc1G34; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G34DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G34DCKT .