Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G332YZPR

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-DSBGA -40 to 85
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G332YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

HQonline

Inventory History

3 month trend:
+19.24%

CAD Models

Download Texas Instruments SN74LVC1G332YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.198
Stock
3,060,839
184,543
Authorized Distributors
5
2
Case/Package
BGA
-
Number of Pins
6
-
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G06YZPR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
Texas InstrumentsSN74LVC2G34YZPR
32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G17YZPR
Schmitt Trigger 32mA 1.65V~5.5V 32mA DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G332YZPR provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-DSBGA -40 to 85
OR 74LVC1G332 EAR99 74LVC logic gate circuit 3.5ns @ 5V 50pF 500mum 32mA 32mA 5.5V
IC GATE OR 1CH 3-INP 6DSBGA OR Gate IC 1 Channel 6-DSBGA
OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, BGA6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.