Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G3208DCKR

Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 125
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3208DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
-64.52%

CAD Models

Download Texas Instruments SN74LVC1G3208DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.671
Stock
545,277
688,899
Authorized Distributors
3
4
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
AND, OR
AND, OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1G386DCKRG4
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
Texas Instruments74LVC1G332DCKRE4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
TINYLOGIC UHS 3-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
OR XOR 7SZ386 EAR99 7SZ logic gate circuit 6.5ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Lead Free OR Gate Surface Mount ROHS3Compliant OR Gate Inverter IC 50pF -40C~85C 5.5V 32mA 32mA

Descriptions

Descriptions of Texas Instruments SN74LVC1G3208DCKR provided by its distributors.

Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 125
IC SINGLE POS OR-AND 3IN SC70-6 "AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6"
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 3days ago) 74LVC multi inverter 2.494758mg 5.9ns 1.8V 32mA 32mA
AND/OR GATE, SINGLE, 3 I/P, SC70-6; Famille Logique/ Numéro de base: 74LVC1G3208; Type de logique: ET / OU; Courant, sortie: -; Nombre d'entrées: 3; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de
AND/OR GATE, SINGLE, 3 I/P, SC70-6; Logic Family / Base Number:74LVC1G3208; Logic Type:AND / OR; Output Current:-; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:741G3208; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G3208DCKR .