Texas Instruments SN74LVC1G19DBVRE4

Lvc/lcx/z E4 Other Decoder/driver 3-STATE Multiplexer Circuit 2.8NS 5.5V 1.45MM -32MA
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G19DBVRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+299%

CAD Models

Download Texas Instruments SN74LVC1G19DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.089
$ 0.089
Stock
43,221
435,041
435,041
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
-
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74AUC1G19DBVR
1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUC2G04DBVR
Dual Inverter Gate, 2.7V, CMOS, SOT-23-6

Descriptions

Descriptions of Texas Instruments SN74LVC1G19DBVRE4 provided by its distributors.

LVC/LCX/Z e4 OTHER DECODER/DRIVER 3-STATE multiplexer circuit 2.8ns 5.5V 1.45mm -32mA
1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6
2.8ns 2 1 1.65V 5.5V 32mA 32mA SOT-23-6 2.9mm*1.6mm*1.15mm
SINGLE 1-OF-2 DECODER/MULTIPLEXER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.