What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC1G19DBVR

1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G19DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Augswan

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC1G19DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.275
Stock
914,976
701,840
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
-
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Supply Type
Single
Single
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G19DBVR.

Related Parts

Texas InstrumentsSN74AUC2GU04DBVR
74AUC2GU04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 2ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.2V
Texas InstrumentsSN74AUC2G04DBVR
Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.7V
Texas InstrumentsSN74AUC2G34DBVR
1 9mA 0.8V~2.7V 9mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AUC1G19DBVR provided by its distributors.

1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
1.7ns,2ns single-phase 2 1 1 800mV 2.7V 9mA 9mA SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
AUC SERIES OTHER DECODER/DRIVER TRUE OUTPUT PDSO6
IC DECODER/DEMUX 1X1:2 SOT-23-6
AUC e4 74AUC1G19 1x 1:2 logic switch 2ns 1.1V 1.45mm 9mA 9mA
Gate / Inverter Logic IC; Supply Voltage Range:0.8V to 2.7V; Logic Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:6-SOT; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.