Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G19DBVR

IC DECODER/DEMUX 1X1: 2 SOT23-6 Decoder/Demultiplexer 1 x 1: 2 SOT-23-6
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G19DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-8.13%

CAD Models

Download Texas Instruments SN74LVC1G19DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.417
$ 0.417
Stock
363,116
224,778
224,778
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
1
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74LVC2G06DBVR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R / IC INVERTER DUAL 1INPUT SOT23-6
Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02

Descriptions

Descriptions of Texas Instruments SN74LVC1G19DBVR provided by its distributors.

IC DECODER/DEMUX 1X1:2 SOT23-6 Decoder/Demultiplexer 1 x 1:2 SOT-23-6
32mA 1.65V~5.5V 32mA SOT-23-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
Texas Instruments Decoder, 6Pin, SOT-23encapsulation, surface mount installation, 2.9 x 1.6 x 1.15mm
MUX/DEMUX, DUAL, 2 CH, SOT-23-6; Famille Logique/ Numéro de base: -; Type de logique: Décodeur / Démultiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 1: 2; Tension, alimentation min.: 1.65V; Tension, alimentation
Mux/Demux, Dual, 2 Ch, Sot-23-6; Logic Family/Base Number:-; Logic Type:Decoder/Demultiplexer; No. Of Channels:1Channels; Line Configuration:1:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G19DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.