Texas Instruments SN74LVC1G18DBVR

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G18DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-4.48%

CAD Models

Download Texas Instruments SN74LVC1G18DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.115
Stock
858,107,140
295,504
Authorized Distributors
5
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Demultiplexer
Demultiplexer
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G18DBVR.

Related Parts

Texas InstrumentsSN74LVC2G06DBVR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R / IC INVERTER DUAL 1INPUT SOT23-6
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S02
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32
Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1P1G126QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G18DBVR provided by its distributors.

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
4.2ns@ 3.3V,3.2ns@ 5V Tristate 2 1 1 1 1.65V 5.5V 32mA Multiplexer LVC 32mA SOT-23-6 SMD mount,glue mount 1.45mm(height)
Mux/Demux, Single, 1 Ch, Sot-23-6; Logic Family/Base Number:-; Logic Type:Demultiplexer; No. Of Channels:1Channels; Line Configuration:1:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G18DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G18DBVR .
  • SN74LVC1G18DBVR.