Texas Instruments SN74LVC1G18DBVRG4

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G18DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments SN74LVC1G18DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.099
Stock
296,695
858,115,650
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Demultiplexer
Demultiplexer
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
-
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G18DBVRG4.

Descriptions

Descriptions of Texas Instruments SN74LVC1G18DBVRG4 provided by its distributors.

One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
Encoders, Decoders, Multiplexers & Demultiplexers 1 of 2 Noninverting Demultiplexer
Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6
Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R
IC DEMULTIPLEXER 1 X 1:2 SOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.