Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 1P1G126QDBVRQ1

Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 1P1G126QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages20 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+199%

CAD Models

Download Texas Instruments 1P1G126QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.048
$ 0.048
Stock
735,794
1,599,231
1,599,231
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
9.8 ns
9.8 ns
Min Supply Voltage
1.65 V
-500 µV
-500 µV
Max Supply Voltage
5.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 1P1G126QDBVRQ1.

Related Parts

Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G125DBVR
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
Texas InstrumentsSN74LVC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R / IC BUFF INVERT 3ST 5.5V SOT23-5

Descriptions

Descriptions of Texas Instruments 1P1G126QDBVRQ1 provided by its distributors.

Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-23 T/R
Buffer, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments 1P1G126QDBVRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.