What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC1G04DBVRG4

Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-36.45%

CAD Models

Download Texas Instruments SN74AHC1G04DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.045
$ 0.045
Stock
343,616
676,366,275
676,366,275
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
5.3 ns
5.3 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G04DBVRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DBVRG4 provided by its distributors.

Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Buffer Inverter 74AHC1G04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.45mm 8mA 8mA 1.5V-3.85V
Ic,Logic Gate,Inverter,Ahc/Vhc-Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.