Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G17DCKR

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet25 pages22 years ago

Upverter

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
+248%

CAD Models

Download Texas Instruments SN74LVC1G17DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.039
$ 0.039
Stock
2,067,623
3,811,154
3,811,154
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5 ns
7.5 ns
7.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G17DCKR provided by its distributors.

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125
Logic Gates; SN74LVC1G17DCKR; TEXAS INSTRUMENTS; 5; 1; Buffer, Schmitt Trigger; 5.5 V
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R
IC, BUFFER, SCHMITT TRIGGER, SMD; Logic Device Type: Buffer, Schmitt Trigger; Logic Family / Base Number: 74LVC1G17; Logic Case Style: SC-70; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 741G17; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Schmitt Trigger; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 741G17; Logic IC Base Number: 741174; Logic IC Function: Single Schmitt Trigger Buffer; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17DCKR .
  • SN74LVC1G17DCKR.