Texas Instruments SN74LVC1G125DBVT

32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1057%

CAD Models

Download Texas Instruments SN74LVC1G125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.066
$ 0.066
Stock
1,424,003
5,888,284
5,888,284
Authorized Distributors
2
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G126DBVRG4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G126DBVT
Integrated Circuit Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DBVT provided by its distributors.

32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
10μA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting Single ended 32mA SOT-23-5 SMD mount,glue mount 1.45mm(height)
IC, SM, LOGIC, 74LVC1G, BUFFER; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74LVC1G125; Logic Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DBVT .
  • SN74LVC1G125DBVT.