Texas Instruments SN74AHC1G126DBVT

Integrated Circuit Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G126DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments SN74AHC1G126DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.046
$ 0.046
Stock
163,889,881
1,187,142
1,187,142
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G126DBVT.

Related Parts

Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G125DBVT
1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas Instruments74AHCT1G04DBVRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G126DBVT provided by its distributors.

Integrated Circuit Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Buffer, Non-Inverting, Tri-State, 8mA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
LOGIC, BUS BUFF TRI-ST N-INV, 5SOT23; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741G126; Logic IC Base Number:74126; Logic IC Family:AHC; Logic IC Function:Single Bus Buffer Gate with 3-State Outputs; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.