Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G123DCTT

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SSOP -40 to 125
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G123DCTT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-9.63%

CAD Models

Download Texas Instruments SN74LVC1G123DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 0.769
$ 0.769
Stock
810,562
1,927,271
1,927,271
Authorized Distributors
2
4
4
Frequency
-
-
-
Propagation Delay
18.5 ns
18.5 ns
18.5 ns
Rise Time
-
2.5 ns
2.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-32 mA
-32 mA
-32 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SSOP
SSOP
SSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas Instruments74LVC1G123DCTRE4
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2T45DCTT
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74LVC3G14DCTR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G123DCTT provided by its distributors.

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SSOP -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC1G123 Function: Single / Monostable / Multivibrator / Schmitt-Trigger Manufacturer: Texas Instruments Package: SM-8 Technology: LVC1G
LOGIC, RETRG MONO MULTVIB SNGL, 8SM; Logic Family / Base Number: 74LVC1G123; Multivibrator Type: Retriggerable Monostable; Output Current: 32mA; Supply Voltage Min; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G123DCTT .