Texas Instruments SN74LVC1G11YZPR

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-DSBGA -40 to 85
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G11YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet18 pages14 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+211%

CAD Models

Download Texas Instruments SN74LVC1G11YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.433
Stock
1,299,014
402,660
Authorized Distributors
4
2
Case/Package
BGA
-
Number of Pins
6
-
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVC2G06YZPR
DUAL INVERTER BUFFER/DRIVER WITH OPEN DRAIN OUTPUTS | IC INVERTER 2CH 2-INP 6DSBGA
Texas InstrumentsSN74LVC2G07YZPR
32mA 1.65V~5.5V DSBGA-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G34YZPR
32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G11YZPR provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-DSBGA -40 to 85
AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, BGA6
3.5ns@5V,50pF 1 3 1 1 1.65V 5.5V 32mA AND Gate 74LVC 32mA DSBGA-6 SMD, Adhesive Mount 1.4mm × 900μm × 300μm
IC,LOGIC GATE,3-INPUT AND,LCX/LVC-CMOS,BGA,6PIN,PLASTIC
3-Input AND Gate, CMOS, 1.65-5.5V, 3.5ns, BGA
AND Gate 1-Element 3-IN CMOS 6-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.