What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC1G04DCKRG4

Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G04DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC1G04DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.034
$ 0.034
Stock
1,432,126
3,014,092
3,014,092
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHCT1G125DCKR
8mA 1 4.5V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V
Texas InstrumentsSN74AHCT1G04DCKR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G04DCKRG4 provided by its distributors.

Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Buffer Inverter 74AHC1G04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Ic,Logic Gate,Inverter,Ahc/Vhc-Cmos,Tssop,6Pin,Plastic
Inverters SINGLE INVERTER GATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.