Texas Instruments SN74LVC16T245DLR

16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-SSOP -40 to 85
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16T245DLR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages17 years ago

Upverter

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-42.62%

CAD Models

Download Texas Instruments SN74LVC16T245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.848
$ 2.207
$ 2.207
Stock
293,367
352,283
352,283
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
4.3 ns
23.8 ns
23.8 ns
Data Rate
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH16T245DLR
20μA Tri-State 2-Channel 8-Bit 1.65V-5.5V 32mA Translator Transceiver SSOP-48 SMD 2.79mm H
Texas InstrumentsSN74LVCH16T245DL
20μA Tri-State 2-Channel 8-Bit 1.65V-5.5V 32mA Translator Transceiver SSOP-48 SMD 2.79mm H
Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ALVC164245DLRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCALVC164245IDLREP
16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, 48-SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC16T245DLR provided by its distributors.

16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-SSOP -40 to 85
Translation Transceiver, Bidirectional, Tri-State, 32mA, SSOP-48, SMD
16-Bit Dual-Supply Bus Transceiver, 1.65-5.5V, CMOS, 48-SSOP
Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
2 8 SSOP-48-300mil Translators / Level Shifters ROHS
Ic,Bus Transceiver,Dual,8-Bit,Lcx/Lvc-Cmos,Ssop,48Pin,Plastic
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURAB<AZ
IC TRANSLTR BIDIRECTIONAL 48SSOP
e4 ACTIVE (Last Updated: 4days ago) 74LVC16T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.2ns 1.8V 600.301152mg -32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.