Texas Instruments 74ALVC164245DLRG4

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVC164245DLRG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

Newark

Inventory History

3 month trend:
-8.44%

CAD Models

Download Texas Instruments 74ALVC164245DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.963
$ 1.963
Stock
96,771
453,351
453,351
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsV62/05612-01XE
Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State

Descriptions

Descriptions of Texas Instruments 74ALVC164245DLRG4 provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC TRANSLTR BIDIRECTIONAL 48SSOP
IC TRANSCVR TRI-ST 16BIT 48SSOP
16-BIT XCVR W/SPT 3.3/5V VCC RAILS GREEN<AZ
Logic Translator IC; No. of Inputs:16; Output Current:24mA; Propagation Delay:5.8ns; Supply Voltage Range:2.5V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.