Texas Instruments CALVC164245IDLREP

16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, 48-SSOP
$ 5.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CALVC164245IDLREP.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments CALVC164245IDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.489
$ 1.933
$ 1.933
Stock
226,844
429,194
429,194
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas Instruments74ALVC164245DLRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DL
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC164245DLR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CALVC164245IDLREP provided by its distributors.

16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, 48-SSOP
Voltage Level 6.8ns Tristate,Non-inverting 2 8 2.3V,3V 3.6V,5.5V 300Mbps Bidirectional 3V~5.5V 2.3V~3.6V SSOP-48 SMD mount,glue mount 2.79mm(height)
Logic Translator IC; No. of Inputs:16; Output Current:24mA; Propagation Delay:5.8ns; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.