Texas Instruments SN74LVC16245ADL

Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16245ADL.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages18 years ago

Farnell

Newark

Augswan

HQonline

Inventory History

3 month trend:
-68.11%

CAD Models

Download Texas Instruments SN74LVC16245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 1.015
$ 1.015
Stock
264,208
381,215
381,215
Authorized Distributors
2
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.9 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVCH16245ADL
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCR162245DLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16245ADL provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
16-BIT BUS T ANSCEIVE WITH 3-STATE OUTPUTS 48-SSOP -40 to 85
Non-Inverting Transceiver 20μA Tri-State 16-Bit 16-Ch 2-Ch 8-Bit 1.65V-3.6V 24mA SSOP-48 SMD 2.79mm H
Bus Transceiver Dual 16-Channel 3-Straight 48-Pin SSOP
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC16245 Function: 16-Bit / Bidirectional / Transceiver / 3-State Manufacturer: Texas Instruments Package: SSOP-48 Technology: LVC
TRANSCEIVER, BUS, SMD; Logic IC Function:16bit Bus Transceiver; Logic IC Family:LVC; Logic IC Base Number:7416245; Transceivers, No. of:16; Line/Bus Driver/Receiver/Transceiver Type:Bus Transceiver; Interface Type:TTL/CMOS, LVTTL; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; Base Number:7416245; No. of Pins:48; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC 16245ADL
  • SN74LVC16245ADL..