Texas Instruments SN74LVC138ANSR

3-Line To 8-Line decoder/Demultiplexer 16-SOP -40 to 85
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet34 pages13 years ago
Datasheet33 pages14 years ago
Datasheet31 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet27 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74LVC138ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.349
$ 0.349
Stock
309,813
390,250
390,250
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC138ANSR.

Related Parts

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsSN74LV138ANSR
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 2mm
Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LVC138ANSR provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 16-SOP -40 to 85
24mA 1.65V~3.6V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LVC/LCX/Z SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
LVC/LCX/Z e4 74LVC138 1x 3:8 logic switch 100MHz 6.7ns 1.8V 2mm
6.7ns Single-Ended 8-Ch 3-Core 1-Ch 1.65V-3.6V 24mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Signal Switch/Codec/Multiplexer
IC DECODER/DEMUX 1 X 3:8 16-SO
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS
Switch Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.