Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC138AGQNR

3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
$ 0.231

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC138AGQNR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC138AGQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.252
Stock
537,547
9,459,797
Authorized Distributors
2
2
Case/Package
TO-8
BGA
Number of Pins
20
20
Logic Function
Decoder, Demux
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
1

Related Parts

74LCX Series 3.6 V 24 mA SMT Low Voltage 1-of-8 Decoder/Demultiplexer - DQFN-16
Texas InstrumentsSN74AHC138NS
3-Line To 8-Line Decoder / Demultiplexer 16-SO -40 to 85
Texas InstrumentsCD74HC238NS
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SO -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC138AGQNR provided by its distributors.

3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Contains Lead ROHS3Compliant BOTTOM BALL Decoder/Demultiplexer -40C~85C 24mA 24mA 4mm 1.8V
6.7ns single-phase 8 3 1 1.65V 3.6V 24mA 24mA BGA SMD mount,glue mount 4mm*3mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.