Texas Instruments SN74LVC10AD

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments SN74LVC10AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.186
$ 0.186
Stock
299,810,269
370,790,259
370,790,259
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10AD.

Related Parts

Texas InstrumentsSN74ALVC10DR
IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
Texas InstrumentsSN74ALVC10D
3ns@ 3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate ALVC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
onsemi74LCX10SJ
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74LCX10M
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC10AD provided by its distributors.

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
NAND Gate LVC 4.7ns@3.3V,50pF Push-Pull 1 3 3 3 1.65V 3.6V 24mA SOIC-14 SMD 8.65mm*3.91mm*1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
LOGIC, TRIP 3-IN NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7410; Logic IC Family:LVC; Logic IC Function:Triple 3-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.