Texas Instruments SN74ALVC10D

3ns@ 3.3V, 50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate ALVC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.188
Stock
630,248
233,478,959
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC10D.

Related Parts

onsemi74LCX10M
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
onsemi74LCX10SJ
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsSN74LVC10ADR
NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVC10AD
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC10D provided by its distributors.

3ns@ 3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate ALVC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.