Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVC10DR

IC Gate Nand 3CH 3-INP 14SOIC / Nand Gate IC 3 Channel 14-SOIC
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC10DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+3.41%

CAD Models

Download Texas Instruments SN74ALVC10DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.53
Stock
567,061
680,591
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC10DR.

Related Parts

onsemi74LCX10SJ
NAND 74LCX10 74LCX Tube logic gate circuit 4.9ns @ 3.3V 50pF 24mA 24mA 1.7V-2V 85C
onsemi74LCX10M
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC10ADR
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC10AD
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC10DR provided by its distributors.

IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
3ns@ 3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate ALVC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.