Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC08APWT

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08APWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-87.11%

CAD Models

Download Texas Instruments SN74LVC08APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.18
$ 0.18
Stock
113,828
1,355,633
1,355,633
Authorized Distributors
3
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
2.6 ns
2.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08APWT.

Related Parts

Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ALVC08IPWRQ1
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
AND e4 74LVC Tape & Reel (TR) logic gate circuit 4.8ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V

Descriptions

Descriptions of Texas Instruments SN74LVC08APWT provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
AND 74LVC08 EAR99 74LVC logic gate circuit 3.9ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
QUAD AND GATE, 2I/P, TSSOP-14, FULL REEL
LOGIC, QUAD 2-IN POS-AND GATE, 14TSSOP; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:LVC; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.