Texas Instruments SN74LVC04APWRG4

Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04APWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-9.22%

CAD Models

Download Texas Instruments SN74LVC04APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.174
$ 0.174
Stock
431,504
1,855,335
1,855,335
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
4.3 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04APWRG4.

Related Parts

Texas InstrumentsSN74LVC06APWR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVC06APWRG4
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVCU04APW
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC04APWRG4 provided by its distributors.

Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
HEX INVERTER, TSSOP-14, FULL REEL
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin TSSOP T/R
6 1uA 4.3ns@3.3V,50pF 1.65V~3.6V TSSOP-14 Inverters ROHS
1.65V 3.6V TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC04APWR(G4)