Texas Instruments SN74ALVC14D

6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC14D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74ALVC14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.217
$ 0.217
Stock
9,685,342
19,673,456
19,673,456
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.4 ns
3.4 ns
3.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC14D.

Related Parts

Texas InstrumentsSN74ALVC04D
74ALVC04 EAR99 74ALVC Tube logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74ALVC04DR
Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVCU04ADR
Logic Level Translator 1.65V-3.6V SOIC-14 SMD, Adhesive Mount 1.5mm H
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74ALVC14D provided by its distributors.

6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Schmitt Trigger 6 3.4ns@3.3V,50pF 10uA 2.3V~3.6V SOP-14 Inverters ROHS
LOGIC, INVERTER HEX SCH-TRIG, 14SOIC; Logic Family / Base Number: 74ALVC14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74ALVC; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7414; Logic IC Base Number: 7414; Logic IC Function: Hex Schmitt-Trigger Inverter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC14D .