Texas Instruments SN74LVC02ARGYRG4

4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-VQFN -40 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02ARGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Jameco (USA)

CAD Models

Download Texas Instruments SN74LVC02ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.228
Stock
76,260
5,341,351
5,341,351
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02ARGYRG4.

Related Parts

Texas InstrumentsSN74LVC08ARGYR
Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
Texas InstrumentsSN74LVC32ARGYR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125
Texas InstrumentsSN74LVC86ARGYR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC02ARGYRG4 provided by its distributors.

4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-VQFN -40 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R
LVC/LCX/Z SERIES QUAD 2-INPUT NOR GATE PQCC14
QUADRUPLE 2-INPUT POSITIVE-NOR GATE<AZ
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.