Texas Instruments SN74LVC02APWE4

4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02APWE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC02APWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.187
$ 0.187
Stock
159,575
265,951,216
265,951,216
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.2 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02APWE4.

Related Parts

4.4ns@3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA NOR Gate 74LVC 24mA TSSOP-14 SMD, Adhesive Mount 950μm H
74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14
Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V-Tolerant Inputs | IC GATE NOR 4CH 2-INP 14TSSOP
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of Texas Instruments SN74LVC02APWE4 provided by its distributors.

4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
LVC/LCX/Z SERIES QUAD 2-INPUT NOR GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.