Texas Instruments SN74LVC02APW

74LVC02 EAR99 74LVC Tube logic gate circuit 4.2ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.13%

CAD Models

Download Texas Instruments SN74LVC02APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.087
$ 0.087
Stock
709,623
3,025,751
3,025,751
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.2 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02APW.

Related Parts

4.4ns@3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA NOR Gate 74LVC 24mA TSSOP-14 SMD, Adhesive Mount 950μm H
74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14
74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V-Tolerant Inputs | IC GATE NOR 4CH 2-INP 14TSSOP
NOR 74LCX02 e4 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of Texas Instruments SN74LVC02APW provided by its distributors.

74LVC02 EAR99 74LVC Tube logic gate circuit 4.2ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NOR Gate, LVC, Push-Pull, 4.2ns@3.3V/50pF, 1.65V-3.6V, 24mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-TSSOP -40 to 125
IC, QUAD 2INPUT NOR, SMD, 74LVC02; Logic Family / Base Number: 74LVC02; Logic Type: NOR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Vo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC02APW .