Texas Instruments SN74LVC02AMPWREP

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02AMPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LVC02AMPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.048
$ 0.215
$ 0.215
Stock
211,610
534,603
534,603
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NOR 74LCX02 e4 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NOR 4CH 2-INP 14-TSSOP
74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
4.4ns@3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA NOR Gate 74LVC 24mA TSSOP-14 SMD, Adhesive Mount 950μm H
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
Nexperia74LV02PW,118
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LV02

Descriptions

Descriptions of Texas Instruments SN74LVC02AMPWREP provided by its distributors.

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-TSSOP -55 to 125
NOR 74LVC02 EAR99 74LVC logic gate circuit 5.5ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.