Texas Instruments SN74LVC00AQPWREP

Quad 2-Input NAND Gate, 4.3ns, 24mA, 3.6V, 125¡ãC, TSSOP
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00AQPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.17%

CAD Models

Download Texas Instruments SN74LVC00AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.17
$ 0.17
Stock
309,239
993,207
993,207
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
Low-Voltage CMOS Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP-B T/R
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A

Descriptions

Descriptions of Texas Instruments SN74LVC00AQPWREP provided by its distributors.

Quad 2-Input NAND Gate, 4.3ns, 24mA, 3.6V, 125¡ãC, TSSOP
Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel 14-TSSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.