Texas Instruments SN74LV74APWR

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV74APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
+15.02%

CAD Models

Download Texas Instruments SN74LV74APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.165
$ 0.165
Stock
551,260
693,711
693,711
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
20 ns
33 ns
33 ns
Frequency
-
48 MHz
48 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV74APWR.

Related Parts

74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - TSSOP-14
Texas InstrumentsSN74AHC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV74APWR provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125
Positive Edge, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-5.5V, 12mA, Set/Preset & Reset, LV CMOS, 2pF, 140MHz, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
IC, D-TYPE FLIP FLOP, DUAL, TSSOP-14; Famille Logique/ Numéro de base: 74LV74; Type de Flip-Flop: D; Temps de propagation: 7.2ns; Fréquence: 140MHz; Courant, sortie: 12mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 1
Ic, D-Type Flip Flop, Dual, Tssop-14; Logic Family/Base Number:74Lv74; Flip-Flop Type:D; Propagation Delay:7.2Ns; Frequency:140Mhz; Output Current:12Ma; Logic Case Style:Tssop; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV74APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV74APWR .