Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC74PW,112

74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC74PW,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.186
Stock
505,129
1,021,560
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
12 ns
12 ns
Frequency
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-06
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV74APWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Texas InstrumentsSN74LV74APW
TEXAS INSTRUMENTS SN74LV74APW Flip-Flop, D, 7.2 ns, 110 MHz, 12 mA, SOIC, 14 Pins
Texas InstrumentsSN74LV74AQPWRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 125
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
74VHC Series 2 to 5.5 V 8 mA Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP

Descriptions

Descriptions of Nexperia 74AHC74PW,112 provided by its distributors.

74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - TSSOP-14
Dual D-type flip-flop with set and reset; positive-edge trigger
Flip Flop, 74AHC74, D, 9.3 ns, 170 MHz, 8 mA, 14 Pins, TSSOP
D Flip-Flop, AHC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Tube
Tube 74AHC74 e4 74AHC flip flop 5mm 2V 9.3ns @ 5V 50pF 115MHz
NEXPERIA 74AHC74PW - D FLIP-FLOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
74Ahc74pw/Tssop14/Standard Mar
FLIPFLOP DTYPE POS-EDGE 2-ELEM

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC74PW 112
  • 74AHC74PW112