Texas Instruments SN74LV74APW

Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV74APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV74APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.146
$ 0.146
Stock
442,030
786,839
786,839
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
17.5 ns
33 ns
33 ns
Frequency
-
48 MHz
48 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV74APW.

Related Parts

74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - TSSOP-14
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
Texas InstrumentsSN74AHC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
74VHC Series 2 to 5.5 V 8 mA Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Contains Lead Not Qualified Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 2muA 4pF 2V~5.5V

Descriptions

Descriptions of Texas Instruments SN74LV74APW provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125
Positive edge 20μA 9.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 12mA Set(Preset) and Reset LV CMOS 2pF 12mA 140MHz TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, FLIP-FLOP, D TYPE DUAL, SMD; Flip-Flop Type:D; Propagation Delay:7.2ns; Frequency:110MHz; Output Current:12mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic IC Base Number:74744; Logic IC Family:LV; Logic IC Function:Dual D-Type Flip-Flop; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV74APW.